Part Details for LPS6235-683MRC by Coilcraft Inc
Overview of LPS6235-683MRC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for LPS6235-683MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS6235-683MRC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
6321 In Stock |
|
$1.2120 / $1.5300 | Buy Now |
DISTI #
994-LPS6235-683MRC
|
Mouser Electronics | Power Inductors - SMD 68uH Shld 20% 1A 345mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.7760 / $1.4300 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 7901 |
|
$0.3700 / $1.2200 | Buy Now |
|
LCSC | 68uH 960mA SMD6.2x6.2mm Power Inductors ROHS | 59 |
|
$1.1190 / $1.1836 | Buy Now |
Part Details for LPS6235-683MRC
LPS6235-683MRC CAD Models
LPS6235-683MRC Part Data Attributes
|
LPS6235-683MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS6235-683MRC
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.345 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS6235-683MRC
This table gives cross-reference parts and alternative options found for LPS6235-683MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS6235-683MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST512PJB683MRF | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS6235-683MRC vs ST512PJB683MRF |
LPS6235-683MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | LPS6235-683MRC vs LPS6235-683MRD |
LPS6235-683MRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | LPS6235-683MRC vs LPS6235-683MRB |
LPS6235-683MPC | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | LPS6235-683MRC vs LPS6235-683MPC |
LPS6235-683MQC | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | LPS6235-683MRC vs LPS6235-683MQC |
ST512PJB683MRU | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS6235-683MRC vs ST512PJB683MRU |
LPS6235-683MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | LPS6235-683MRC vs LPS6235-683MQB |