LPS6225-103MLC
Coilcraft Inc
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT

Overview of LPS6225-103MLC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6225-103MLC Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT
LPS6225-105MLC Coilcraft Inc General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT
LPS6225-154MLC Coilcraft Inc General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT

Price & Stock for LPS6225-103MLC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-LPS6225-103MLC
Mouser Electronics Power Inductors - SMD 10uH Shld 20% 1.3A 105mOhms RoHS: Compliant 0
Order Now
Bristol Electronics   489
RFQ
Bristol Electronics   Min Qty: 4 8
  • 4 $1.3125
$1.3125 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 6262-25M 500
  • 1 $1.3695
  • 74 $0.6848
  • 293 $0.5478
$0.5478 / $1.3695 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 6262-25M 6
  • 1 $1.7500
  • 4 $1.4000
$1.4000 / $1.7500 Buy Now

CAD Models for LPS6225-103MLC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPS6225-103MLC by Coilcraft Inc

LPS6225-103MLC
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
COILCRAFT INC
Package Description
6262-25M
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
2424
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.105 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.4 mm
Package Length
6.13 mm
Package Style
SMT
Package Width
6.13 mm
Packing Method
TR, 7 Inch
Rated Current-Max
2.2 A
Self Resonance Frequency
35 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LPS6225-103MLC
    Coilcraft Inc
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT
    VS

Related Parts for LPS6225-103MLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS6225-103MLC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS6225-103MLC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of LPS6225-103MLC would you like to use for your alert(s)?
  • Please alert me when LPS6225-103MLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS6225-103MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS6225-103MLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS6225-103MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS6225-103MLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS6225-103MLC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: