Part Details for LPS42 by Artesyn Embedded Technologies
Results Overview of LPS42 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS42 Information
LPS42 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPS42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3441
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 40W, 8A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$45.0600 / $48.5300 | Buy Now |
|
Quest Components | 1-OUTPUT 55 W AC-DC REG PWR SUPPLY MODULE | 1 |
|
$36.4130 | Buy Now |
DISTI #
000000000002287761
|
Sager | Switching Power Supplies 40W 5V 8A Min Qty: 1 | 107 |
|
$38.4600 | Buy Now |
Part Details for LPS42
LPS42 CAD Models
LPS42 Part Data Attributes
|
LPS42
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS42
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, NEMKO, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
JESD-609 Code | e3 | |
Length | 127 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,10LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017 Vrms | |
Seated Height-Max | 34 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 440 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |