Part Details for LPS4018-684MRC by Coilcraft Inc
Results Overview of LPS4018-684MRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS4018-684MRC Information
LPS4018-684MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS4018-684MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS4018-684MRC-ND
|
DigiKey | FIXED IND 680UH 160MA 11.5OHM SM Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
2284 In Stock |
|
$0.7020 / $1.2800 | Buy Now |
DISTI #
994-LPS4018-684MRC
|
Mouser Electronics | Power Inductors - SMD 680uH Shld 20% 140mA 11.5 Ohms RoHS: Compliant | 218 |
|
$0.6320 / $1.2200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2855 |
|
$0.3000 / $0.9500 | Buy Now |
Part Details for LPS4018-684MRC
LPS4018-684MRC CAD Models
LPS4018-684MRC Part Data Attributes
|
LPS4018-684MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4018-684MRC
Coilcraft Inc
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 11.5 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS4018-684MRC
This table gives cross-reference parts and alternative options found for LPS4018-684MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS4018-684MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS4018-684MPC | Coilcraft Inc | Check for Price | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE | LPS4018-684MRC vs LPS4018-684MPC |
LPS4018-684MQD | Coilcraft Inc | Check for Price | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | LPS4018-684MRC vs LPS4018-684MQD |
LPS4018-684MPD | Coilcraft Inc | Check for Price | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE | LPS4018-684MRC vs LPS4018-684MPD |
LPS4018-684MPB | Coilcraft Inc | Check for Price | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE | LPS4018-684MRC vs LPS4018-684MPB |
LPS4018-684MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | LPS4018-684MRC vs LPS4018-684MQB |
LPS4018-684MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | LPS4018-684MRC vs LPS4018-684MRD |
LPS4018-684MQC | Coilcraft Inc | Check for Price | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | LPS4018-684MRC vs LPS4018-684MQC |