Part Details for LPS4012-564MRC by Coilcraft Inc
Overview of LPS4012-564MRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS4012-564MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS4012-564MRC-ND
|
DigiKey | FIXED IND 560UH 140MA 12.5OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1216 In Stock |
|
$0.6500 / $1.1900 | Buy Now |
DISTI #
994-LPS4012-564MRC
|
Mouser Electronics | Power Inductors - SMD 560uH Shld 20% 115mA 12.5 Ohms RoHS: Compliant | 0 |
|
$0.6150 / $1.1900 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1520 |
|
$0.3000 / $0.9500 | Buy Now |
Part Details for LPS4012-564MRC
LPS4012-564MRC CAD Models
LPS4012-564MRC Part Data Attributes
|
LPS4012-564MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4012-564MRC
Coilcraft Inc
General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 12.5 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.14 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |