-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS4012-152MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408070RL
|
Farnell | INDUCTOR, 1.5UH, 20%, 1.6A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 651 |
|
$0.6680 / $1.1793 | Buy Now |
DISTI #
2408070
|
Farnell | INDUCTOR, 1.5UH, 20%, 1.6A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 651 |
|
$0.6680 / $1.4370 | Buy Now |
DISTI #
2457-LPS4012-152MRC-ND
|
DigiKey | FIXED IND 1.5UH 2.2A 70MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
21618 In Stock |
|
$0.7020 / $1.2800 | Buy Now |
DISTI #
994-LPS4012-152MRC
|
Mouser Electronics | Power Inductors - SMD 1.5uH Shld 20% 2.8A 70 mOhms RoHS: Compliant | 12557 |
|
$0.6630 / $1.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 512 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 409 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 27023 |
|
$0.3000 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS4012-152MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4012-152MRC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |