Part Details for LPS366-M by Artesyn Embedded Technologies
Overview of LPS366-M by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for LPS366-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0221
|
Newark | Power Supply, Ac-Dc, 360W, 36V, 6.25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):360W @ 400Lfm, Power Rating (Convection Cooling):240W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies LPS366-M Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.4200 / $179.0400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 36VDC ±2% - 6.25A - Input: 90 to 264VAC - 5.0 x 3.0 x 1.4 inches RoHS: Compliant | 0 |
|
$148.8700 / $418.5400 | Buy Now |
DISTI #
000000000005544801
|
Sager | Switching Power Supplies 360W 36V Medical Min Qty: 1 | 48 |
|
$157.1100 / $170.9700 | Buy Now |
Part Details for LPS366-M
LPS366-M CAD Models
LPS366-M Part Data Attributes
|
LPS366-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS366-M
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CIS, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 30.6 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Screening Level | IEC 60601-1, one MOPP, EN/ IEC/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 225 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 76.2 mm |