Part Details for LPS355-C by Artesyn Embedded Technologies
Overview of LPS355-C by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS355-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F7034
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 350W, 14.6A, 24V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:350W, Output Voltage - Output 1:24V, Output Current - Output 1:14.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies LPS355-C RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002287756
|
Sager | Switching Power Supplies 24v-48v output 350W 5x9 w/cover Min Qty: 1 | 48 |
|
$335.2100 / $359.3200 | Buy Now |
Part Details for LPS355-C
LPS355-C CAD Models
LPS355-C Part Data Attributes
|
LPS355-C
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS355-C
Artesyn Embedded Technologies
Switch Mode Power Supply; Series:LPQ350; Output Voltage:24VDC; Output Power Max:350W; Output Current:14.6A; Number of Outputs:1; Leaded Process Compatible:Yes; Mounting Type:PCB; Output Current Max:14.6A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-13 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |