Part Details for LPS352-(CF) by Artesyn Embedded Technologies
Overview of LPS352-(CF) by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS352-(CF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7581
|
Newark | 5V (3-6V) O/P, 350W, 5"x 9" W/Cover & Top Fan |Artesyn Embedded Technologies LPS352-(CF) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.7200 / $492.7900 | Buy Now |