Part Details for LPS3314-102MLB by Coilcraft Inc
Overview of LPS3314-102MLB by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for LPS3314-102MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2287615
|
Farnell | INDUCTOR, 1UH, 2.1A, 20%, PWR, 215MHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7841 / $3.7579 | Buy Now |
DISTI #
2287615RL
|
Farnell | INDUCTOR, 1UH, 2.1A, 20%, PWR, 215MHZ RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.7841 / $1.6535 | Buy Now |
|
New Advantage Corporation | 1.8V FIXED POSITIVE LDO REGULATOR,0.85VDROPOUT,PDSO5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 82 |
|
$6.5300 | Buy Now |
Part Details for LPS3314-102MLB
LPS3314-102MLB CAD Models
LPS3314-102MLB Part Data Attributes:
|
LPS3314-102MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS3314-102MLB
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 215 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |