-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS3015-332MRC-ND
|
DigiKey | FIXED IND 3.3UH 1.4A 130MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
17227 In Stock |
|
$0.6500 / $1.1900 | Buy Now |
DISTI #
994-LPS3015-332MRC
|
Mouser Electronics | Power Inductors - SMD 3.3uH Shld 20% 130mOhms AECQ2 RoHS: Compliant | 3814 |
|
$0.6300 / $1.2200 | Buy Now |
|
Bristol Electronics | 3614 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 21534 |
|
$0.3000 / $0.9500 | Buy Now |
DISTI #
SMC-LPS3015-332MRC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2460 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 3.3UH 1.4A 130MOHM SMD | 15000 |
|
RFQ | |
DISTI #
2408021RL
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 20%, 1A, SHLD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 639 |
|
$0.6256 / $1.1268 | Buy Now |
DISTI #
2408021
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 20%, 1A, SHLD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 639 |
|
$0.6256 / $1.2602 | Buy Now |
DISTI #
2408021RL
|
Farnell | INDUCTOR, 3.3UH, 20%, 1A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 639 |
|
$0.5923 / $1.1256 | Buy Now |
DISTI #
2408021
|
Farnell | INDUCTOR, 3.3UH, 20%, 1A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 639 |
|
$0.5923 / $1.3677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS3015-332MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS3015-332MRC
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 2.95 mm | |
Package Style | SMT | |
Package Width | 2.95 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |