Part Details for LPS3015-104MRC by Coilcraft Inc
Results Overview of LPS3015-104MRC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS3015-104MRC Information
LPS3015-104MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS3015-104MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408033
|
Farnell | INDUCTOR, 100UH, 20%, 0.19A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 1341 |
|
$0.6330 / $1.3852 | Buy Now |
DISTI #
2408033RL
|
Farnell | INDUCTOR, 100UH, 20%, 0.19A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 1341 |
|
$0.6330 / $1.1483 | Buy Now |
DISTI #
2457-LPS3015-104MRC-ND
|
DigiKey | FIXED IND 100UH 260MA 3.4OHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5038 In Stock |
|
$0.7020 / $1.2800 | Buy Now |
DISTI #
994-LPS3015-104MRC
|
Mouser Electronics | Power Inductors - SMD 100uH Shld 20% 3.4Ohms AECQ2 RoHS: Compliant | 1391 |
|
$0.6140 / $1.1800 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 6298 |
|
$0.3000 / $0.9500 | Buy Now |
Part Details for LPS3015-104MRC
LPS3015-104MRC CAD Models
LPS3015-104MRC Part Data Attributes
|
LPS3015-104MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS3015-104MRC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 2.95 mm | |
Package Style | SMT | |
Package Width | 2.95 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.26 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |