Part Details for LPS3015-102MLC by Coilcraft Inc
Results Overview of LPS3015-102MLC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS3015-102MLC Information
LPS3015-102MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS3015-102MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9997 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 157 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 7997 |
|
$1.0800 / $2.8800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 1170 |
|
$1.0800 / $2.8800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 165 |
|
$0.9720 / $1.8000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 125 |
|
$0.8250 / $2.2000 | Buy Now |
DISTI #
SMC-LPS3015-102MLC
|
Sensible Micro Corporation | General Purpose Inductor, 1Uh, 20%, 1 Element, Ferrite-Core, Smd, 1212 RoHS: Compliant Min Qty: 1000 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 7100 |
|
$0.7560 / $0.8190 | RFQ |
DISTI #
SMC-LPS3015-102MLC
|
Sensible Micro Corporation | General Purpose Inductor, 1Uh, 20%, 1 Element, Ferrite-Core, Smd, 1212 RoHS: Compliant Min Qty: 1000 Lead time: 0 Weeks, 1 Days Date Code: 1619 Container: Tape & Reel | 1000 |
|
$0.7560 / $0.8190 | RFQ |
Part Details for LPS3015-102MLC
LPS3015-102MLC CAD Models
LPS3015-102MLC Part Data Attributes
|
LPS3015-102MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS3015-102MLC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1212 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.08 mm | |
Package Style | SMT | |
Package Width | 3.08 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |