Datasheets
LPS3008-332MLD by: Coilcraft Inc

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT

Part Details for LPS3008-332MLD by Coilcraft Inc

Overview of LPS3008-332MLD by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPS3008-104MLC Coilcraft Inc General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
LPS3008-183MLC Coilcraft Inc General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
LPS3008-332MLC Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT

Part Details for LPS3008-332MLD

LPS3008-332MLD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPS3008-332MLD Part Data Attributes

LPS3008-332MLD Coilcraft Inc
Buy Now Datasheet
Compare Parts:
LPS3008-332MLD Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer COILCRAFT INC
Package Description 1212
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1212
Construction Shielded
Core Material FERRITE
DC Resistance 0.285 Ω
Inductance-Nom (L) 3.3 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.8 mm
Package Length 3.08 mm
Package Style SMT
Package Width 3.08 mm
Packing Method TR, 13 Inch
Rated Current-Max 0.88 A
Self Resonance Frequency 114 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for LPS3008-332MLD

This table gives cross-reference parts and alternative options found for LPS3008-332MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS3008-332MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LPS3008-332MLB General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3008-332MLD vs LPS3008-332MLB
LPS3008-332MTC General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3008-332MLD vs LPS3008-332MTC
LPS3008-332MTD General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3008-332MLD vs LPS3008-332MTD
LPS3008-332MTB General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3008-332MLD vs LPS3008-332MTB
LPS3008-332MSD General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, Coilcraft Inc LPS3008-332MLD vs LPS3008-332MSD
LPS3008-332MSB General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, Coilcraft Inc LPS3008-332MLD vs LPS3008-332MSB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS3008-332MLD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS3008-332MLD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of LPS3008-332MLD would you like to use for your alert(s)?
  • Please alert me when LPS3008-332MLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS3008-332MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS3008-332MLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS3008-332MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS3008-332MLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS3008-332MLD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: