LPS124

Overview of LPS124 by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LPS124 by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S123800027164
Chip1Stop AC/DC Power Supply Single-OUT 15V 5.3A 80W 14-Pin RoHS: Compliant pbFree: Yes 10
  • 1 $109.0000
$109.0000 Buy Now

CAD Models for LPS124 by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPS124 by Advanced Energy Industries Inc

LPS124
Advanced Energy Industries Inc
-
-
Samacsys Manufacturer
Advanced Energy
Want to compare parts?
  1. LPS124
    Advanced Energy Industries Inc
    VS

Related Parts for LPS124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS124 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS124 by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of LPS124 would you like to use for your alert(s)?
  • Please alert me when LPS124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS124 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: