Part Details for LPS1100L5000FB by Vishay Intertechnologies
Overview of LPS1100L5000FB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS1100L5000FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5298
|
Newark | Lps 1100 L 500U 1% Bo15 E /Box |Vishay LPS1100L5000FB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.7500 / $354.1300 | Buy Now |
DISTI #
LPS1100L5000FB
|
Avnet Americas | Resistor Thick Film 500Ohm 1% 1.1kW ±150ppm/°C Box - Boxed Product (Development Kits) (Alt: LPS1100L5000FB) Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$462.0200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Container: Box | 0Box |
|
$318.4600 | Buy Now |