Part Details for LPS1100H47R0JB by Vishay Spectrol
Overview of LPS1100H47R0JB by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS1100H47R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70234122
|
RS | Resistor, Thick Film, Res 47 Ohms, Pwr-Rtg 1100 W, Tol 5%, Chassis Mount, Planar | Spectrol / Sfernice / Vishay LPS1100H47R0JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$231.7900 / $243.9900 | Buy Now |