Part Details for LPS1100H1301JB by Vishay Intertechnologies
Overview of LPS1100H1301JB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS1100H1301JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y5545
|
Newark | Lps 1100 H 1K3 5% Bo15 E /Box |Vishay LPS1100H1301JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.9800 / $213.2600 | Buy Now |
DISTI #
LPS1100H1301JB
|
Avnet Americas | LPS 1100 H 1K3 5% BO15 e - Boxed Product (Development Kits) (Alt: LPS1100H1301JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
72-LPS1100H1301JB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 1100 H 1K3 5% BO15 e | 0 |
|
$216.9000 / $232.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Container: Box | 0Box |
|
$191.7800 | Buy Now |
DISTI #
LPS1100H1301JB
|
Avnet Abacus | Resistor, 1.3 kOhm, � 5%, 1.1 k W, Thick Film, Power, Screw (Alt: LPS1100H1301JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LPS1100H1301JB
LPS1100H1301JB CAD Models
LPS1100H1301JB Part Data Attributes
|
LPS1100H1301JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS1100H1301JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1300ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1100 W | |
Rated Temperature | 25 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% |