Part Details for LPS1-01C24-3070-00 by New Energy LLC
Overview of LPS1-01C24-3070-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for LPS1-01C24-3070-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS1-01C24-3070-00-ND
|
DigiKey | LED MOD XHP70.2 WM WHT SQ 3000K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7375 | Buy Now |
DISTI #
LPS1-01C24-3070-00
|
Avnet Americas | Cree XHP70.2 LED Module Square Single LED White 3000K 70 CRI 5-Step 3359lm 28.8W - Trays (Alt: LPS1-01C24-3070-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
416-LPS101C24307000
|
Mouser Electronics | LED Lighting Modules XHP70.2 L2 Board 1x1 White-3000K 1710 lm RoHS: Compliant | 0 |
|
$12.7300 | Order Now |