Part Details for LPS0800HR250JB by Vishay Intertechnologies
Overview of LPS0800HR250JB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS0800HR250JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-LPS0800HR250JB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 800 dielectric strength 12kV 350ohm 5% RoHS: Compliant | 0 |
|
$107.5500 / $132.3700 | Order Now |