Part Details for LPS0800H2R20JB by Vishay Intertechnologies
Overview of LPS0800H2R20JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LPS0800H2R20JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0519
|
Newark | Lps 800 H 2U2 5% Bo15 E /Box |Vishay LPS0800H2R20JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6600 / $120.1800 | Buy Now |
DISTI #
LPS0800H2R20JB
|
Avnet Americas | Resistor, 2.2 Ohm, ± 5%, 800 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: LPS0800H2R20JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks Container: Box | 0Box |
|
$106.5500 | Buy Now |
DISTI #
LPS0800H2R20JB
|
Avnet Abacus | Resistor, 2.2 Ohm, � 5%, 800 W, Thick Film, Power, Screw (Alt: LPS0800H2R20JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LPS0800H2R20JB
LPS0800H2R20JB CAD Models
LPS0800H2R20JB Part Data Attributes
|
LPS0800H2R20JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0800H2R20JB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |