Part Details for LPS0600H22R0KB by Vishay Intertechnologies
Overview of LPS0600H22R0KB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LPS0600H22R0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2208
|
Newark | Lps 600 H 22U 10% Bo15 E /Box |Vishay LPS0600H22R0KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4500 / $78.7800 | Buy Now |
DISTI #
LPS0600H22R0KB
|
Avnet Americas | Resistor, 22 Ohm, ? 10%, 600 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0600H22R0KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$66.4208 | Buy Now |
DISTI #
72-LPS0600H22R0KB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 600 H 22U 10% BO15 e | 0 |
|
$65.0000 / $78.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Box | 0Box |
|
$64.3700 | Buy Now |
DISTI #
LPS0600H22R0KB
|
Avnet Abacus | Resistor, 22 Ohm, � 10%, 600 W, Thick Film, High Power, Screw (Alt: LPS0600H22R0KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LPS0600H22R0KB
LPS0600H22R0KB CAD Models
LPS0600H22R0KB Part Data Attributes
|
LPS0600H22R0KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0600H22R0KB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |