Part Details for LPS0600H1000JB by Vishay Spectrol
Overview of LPS0600H1000JB by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS0600H1000JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70218909
|
RS | Resistor, Thick Film, Res 100 Ohms, Pwr-Rtg 600 W, Tol 5%, SMT, Heatsink | Spectrol / Sfernice / Vishay LPS0600H1000JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$82.0100 | Buy Now |