LPS0300L33R0JB
Description: Fixed Resistor, Metal Glaze/thick Film, 300W, 33ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,

Overview of LPS0300L33R0JB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for LPS0300L33R0JB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC1564
Newark Lps 300 L 33U 5% Bo15 E /Box |Vishay LPS0300L33R0JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $57.5200
  • 25 $53.3900
  • 50 $52.2600
  • 100 $49.2500
$49.2500 / $57.5200 Buy Now
DISTI # LPS0300L33R0JB
Avnet Americas Resistor, 33 Ohm, ± 5%, 300 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: LPS0300L33R0JB) Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box 0
RFQ
DISTI # 72-LPS0300L33R0JB
Mouser Electronics Planar Resistors - Chassis Mount LPS 300 L 33U 5% BO15 e 0
  • 15 $58.8400
  • 30 $54.0900
  • 60 $51.2500
  • 105 $49.3500
$49.3500 / $58.8400 Order Now
DISTI # LPS0300L33R0JB
Avnet Abacus Resistor, 33 Ohm, � 5%, 300 W, Thick Film, High Power, Screw (Alt: LPS0300L33R0JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LPS0300L33R0JB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPS0300L33R0JB by Vishay Intertechnologies

LPS0300L33R0JB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Height
25.2 mm
Package Length
64.7 mm
Package Style
Chassis Mount
Package Width
60 mm
Packing Method
BULK
Rated Power Dissipation (P)
300 W
Rated Temperature
85 °C
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Tolerance
5%
Working Voltage
5000 V
Want to compare parts?
  1. LPS0300L33R0JB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 300W, 33ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS0300L33R0JB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS0300L33R0JB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of LPS0300L33R0JB would you like to use for your alert(s)?
  • Please alert me when LPS0300L33R0JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS0300L33R0JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS0300L33R0JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS0300L33R0JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS0300L33R0JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS0300L33R0JB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: