Part Details for LPS001WP by STMicroelectronics
Overview of LPS001WP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPS001WP
LPS001WP CAD Models
LPS001WP Part Data Attributes:
|
LPS001WP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS001WP
STMicroelectronics
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 4.35-15.95Psi, RECTANGULAR, SURFACE MOUNT, 5 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, HCLGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.19 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 4.35 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |