Part Details for LPS-RK-70SPI by Eaton Bussmann
Overview of LPS-RK-70SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-RK-70SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5513
|
Newark | Indicating Lps-Rk-70Sp |Eaton Bussmann LPS-RK-70SPI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.0500 / $264.9200 | Buy Now |
DISTI #
LPS-RK-70SPI-ND
|
DigiKey | INDICATING LPS-RK-70SP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.1200 | Buy Now |
DISTI #
71462020
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 70A | Bussmann by Eaton LPS-RK-70SPI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$215.8300 / $269.7900 | RFQ |
DISTI #
000000000001605018
|
Sager | Industrial & Electrical Fuses 600V 70A Dual Element Time Delay Min Qty: 1 | 0 |
|
$160.7500 / $178.6100 | Buy Now |