Part Details for LPS-RK-12SPI by Eaton Corporation
Overview of LPS-RK-12SPI by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPS-RK-12SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS-RK-12SPI
|
Avnet Americas | Fuse Class RK1 12A 600V Slow Blow 2-Pin Holder Carton - Bulk (Alt: LPS-RK-12SPI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$58.3552 / $64.7378 | Buy Now |
DISTI #
504-LPS-RK-12SPI
|
Mouser Electronics | Industrial & Electrical Fuses 600V 12A Dual Element Time Delay RoHS: Not Compliant | 0 |
|
$64.4500 / $92.0800 | Order Now |
Part Details for LPS-RK-12SPI
LPS-RK-12SPI CAD Models
LPS-RK-12SPI Part Data Attributes
|
LPS-RK-12SPI
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-12SPI
Eaton Corporation
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPS-RK-12SPI
This table gives cross-reference parts and alternative options found for LPS-RK-12SPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-12SPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-12SP | TIME DELAY BLOW ELECTRIC FUSE, 12A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPS-RK-12SPI vs LPS-RK-12SP |
LPS-RK-1/2SP | Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-12SPI vs LPS-RK-1/2SP |