Part Details for LPS-75-3.3 by Mean Well
Results Overview of LPS-75-3.3 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS-75-3.3 Information
LPS-75-3.3 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPS-75-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS-75-3.3-ND
|
DigiKey | AC/DC CONVERTER 3.3V 50W Min Qty: 48 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.6471 | Buy Now |
DISTI #
LPS-75-3.3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPS-75-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.3000 / $18.4000 | Buy Now |
DISTI #
709-LPS75-3.3
|
Mouser Electronics | Switching Power Supplies 49.5W 3.3V 15A Open Frame RoHS: Compliant | 0 |
|
$17.4600 / $20.6500 | Order Now |
DISTI #
75114700
|
RS | Power Supply, AC-DC, Switching, Single Output, 15V, 75W, LPS-75 Series | MEAN WELL LPS-75-3.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 / $20.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$18.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@15A - 49.5W RoHS: Compliant |
4 In Stock |
|
$16.3000 / $18.4000 | Buy Now |
DISTI #
51745821
|
Verical | AC/DC Power Supply Single-OUT 3.3V 15A 49.5W 11-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1804 | Americas - 3 |
|
$21.1900 / $23.9200 | Buy Now |
|
Quest Components | 6 |
|
$28.0000 | Buy Now | |
DISTI #
LPS-75-3.3
|
TME | Power supply: switching, open, 49.5W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$16.3000 / $18.4000 | RFQ |
DISTI #
000000000003771140
|
Sager | Switching Power Supplies 49.5W 3.3V 15A Open Frame Min Qty: 1 | 0 |
|
$16.3000 / $18.4000 | Buy Now |
Part Details for LPS-75-3.3
LPS-75-3.3 CAD Models
LPS-75-3.3 Part Data Attributes
|
LPS-75-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPS-75-3.3
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 222 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16.5 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |