Part Details for LPS-50-48 by Mean Well
Overview of LPS-50-48 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-50-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3277-ND
|
DigiKey | AC/DC CONVERTER 48V 53W Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$17.6508 / $19.8900 | Buy Now |
DISTI #
LPS-50-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPS-50-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
709-LPS50-48
|
Mouser Electronics | Switching Power Supplies 52.8W 48V 1.1A Open Frame RoHS: Compliant | 5 |
|
$16.5600 / $18.9800 | Buy Now |
DISTI #
75114696
|
RS | Power Supply, AC-DC, Switching, Single Output, 48V, 52.8W, LPS-50 Series | MEAN WELL LPS-50-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4800 / $20.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$18.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.3A - 52.8W RoHS: Compliant |
10 In Stock 17 Factory Stock |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
51745908
|
Verical | AC/DC Power Supply Single-OUT 48V 1.3A 52.8W 9-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1804 | Americas - 9 |
|
$20.2800 / $23.0100 | Buy Now |
DISTI #
LPS-50-48
|
TME | Power supply: switching, open, 52.8W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$15.6000 / $17.7000 | RFQ |
DISTI #
000000000003771135
|
Sager | Switching Power Supplies 52.8W 48V 1.1A Open Frame Min Qty: 1 | 0 |
|
$15.6000 / $17.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@1.3A - 52.8W RoHS: Compliant |
10 In Stock 17 Factory Stock |
|
$15.6000 / $17.7000 | Buy Now |
Part Details for LPS-50-48
LPS-50-48 CAD Models
LPS-50-48 Part Data Attributes
|
LPS-50-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPS-50-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | DC INPUT VOLTAGE 127 TO 370 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 195 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 52.8 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |