Part Details for LPS-2000 by Synergy Microwave Corp
Overview of LPS-2000 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPS-2000
LPS-2000 CAD Models
LPS-2000 Part Data Attributes:
|
LPS-2000
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
LPS-2000
Synergy Microwave Corp
Low Pass Filter, LEADLESS PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | LEADLESS PACKAGE | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 3040 MHz | |
Attenuation Frequency-Min | 2800 MHz | |
Attenuation@Freq-Max | 60 dB | |
Attenuation@Freq-Min | 50 dB | |
Filter Type | LOW PASS FILTER | |
Insertion Loss-Max | 1 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
VSWR | 1.25 |