Part Details for LPR50 82R J by Arcol
Overview of LPR50 82R J by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR50 82R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPR50-82R-J
|
TME | Resistor: power, screw, 82Ω, 50W, ±5%, 50x75x5.7mm, for soldering Min Qty: 40 | 0 |
|
$3.5600 | RFQ |
Part Details for LPR50 82R J
LPR50 82R J CAD Models
LPR50 82R J Part Data Attributes
|
LPR50 82R J
Arcol
Buy Now
|
Compare Parts:
LPR50 82R J
Arcol
|
Samacsys Manufacturer | Arcol |