Part Details for LPR50 33R J by Ohmite Mfg Co
Overview of LPR50 33R J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR50 33R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-LPR5033RJ-ND
|
DigiKey | LOW PROFILE 50 WATTS 33OHM 5% Min Qty: 1 Lead time: 32 Weeks Container: Box |
40 In Stock |
|
$2.7997 / $5.7800 | Buy Now |
DISTI #
284-LPR5033RJ
|
Mouser Electronics | Planar Resistors - Chassis Mount 33 ohm 5% 50W Low Profile RoHS: Compliant | 0 |
|
$3.3900 / $5.1800 | Order Now |
DISTI #
72490515
|
RS | Low Profile Aluminium Housed ResistorLow Profile 50 Watts 33Ohm 5% | Ohmite LPR50 33R J RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $5.0800 | RFQ |