Part Details for LPR50 20R J by Ohmite Mfg Co
Overview of LPR50 20R J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPR502SGLF | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR502SGLFT | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR501SGLF | Renesas Electronics Corporation | CK505 Compliant Clock with Fully Integrated Voltage Regulator |
Price & Stock for LPR50 20R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-LPR5020RJ-ND
|
DigiKey | LOW PROFILE 50 WATTS 20OHM 5% Min Qty: 1 Lead time: 32 Weeks Container: Box |
29 In Stock |
|
$2.7500 / $8.1000 | Buy Now |
DISTI #
284-LPR5020RJ
|
Mouser Electronics | Planar Resistors - Chassis Mount 20 ohm 5% 50W Low Profile RoHS: Compliant | 0 |
|
$3.4900 / $6.8000 | Order Now |
DISTI #
72490509
|
RS | Low Profile Aluminium Housed ResistorLow Profile 50 Watts 20Ohm 5% | Ohmite LPR50 20R J RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 | RFQ |