Part Details for LPR5-1250-0700DL by Bivar Inc
Results Overview of LPR5-1250-0700DL by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPR5-1250-0700DL Information
LPR5-1250-0700DL by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for LPR5-1250-0700DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPR5-1250-0700DL-ND
|
DigiKey | LIGHT PIPE RIGID 5.00MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4678 | Buy Now |
DISTI #
749-LPR5-1250-0700DL
|
Mouser Electronics | LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 5mm Lens, 1.250 in. (31.8mm) Body Heigh... more RoHS: Compliant | 0 |
|
$0.9970 / $2.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.0400 / $1.0800 | Buy Now |
|
Powell Electronics | Light Pipe, Rigid, Board Mount, Right An Min Qty: 100 | 330 |
|
$0.7723 / $1.1969 | Buy Now |