Part Details for LPR5-1000-3000FL by Bivar Inc
Results Overview of LPR5-1000-3000FL by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPR5-1000-3000FL Information
LPR5-1000-3000FL by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for LPR5-1000-3000FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPR5-1000-3000FL-ND
|
DigiKey | LIGHT PIPE RIGID 5.00MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4678 | Buy Now |
DISTI #
749-LPR5-1000-3000FL
|
Mouser Electronics | LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, 1.000 in. (25.4mm) Body ... more RoHS: Compliant | 0 |
|
$0.9970 / $2.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.0400 / $1.0800 | Buy Now |
|
Powell Electronics | Light Pipe, Rigid, Board Mount, Right An Min Qty: 100 | 330 |
|
$0.7723 / $1.1969 | Buy Now |