Part Details for LPR5-0800-3000DP by Bivar Inc
Overview of LPR5-0800-3000DP by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR5-0800-3000DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2384-ND
|
DigiKey | LIGHT PIPE RIGID RA 4.93MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
78 In Stock |
|
$0.9052 / $2.5000 | Buy Now |
DISTI #
749-LPR5-0800-3000DP
|
Mouser Electronics | LED Light Pipes RA 5mm DOME LENS RoHS: Compliant | 0 |
|
$0.6880 / $2.1300 | Order Now |
DISTI #
V99:2348_21687665
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1813 | Americas - 400 |
|
$0.4269 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.9560 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
27090296
|
Verical | LED Light Pipe Round Right Angle Clear Rigid RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1813 | Americas - 400 |
|
$0.4269 | Buy Now |
DISTI #
LPR5-0800-3000DP
|
TME | Fiber for LED, round, Ø: 4.9mm, Front: convex Min Qty: 100 | 0 |
|
$1.1200 / $1.6000 | RFQ |