Part Details for LPR5-0800-1000FP by Bivar Inc
Overview of LPR5-0800-1000FP by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR5-0800-1000FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2377-ND
|
DigiKey | LIGHT PIPE RIGID RA 4.93MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
45 In Stock |
|
$0.8838 / $2.4400 | Buy Now |
DISTI #
749-LPR5-0800-1000FP
|
Mouser Electronics | LED Light Pipes RA 5mm FLAT LENS RoHS: Compliant | 30 |
|
$0.6600 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.9340 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
LPR5-0800-1000FP
|
TME | Fiber for LED, round, Ø: 4.9mm, Front: flat Min Qty: 100 | 0 |
|
$1.0900 / $1.5600 | RFQ |
Part Details for LPR5-0800-1000FP
LPR5-0800-1000FP CAD Models
LPR5-0800-1000FP Part Data Attributes
|
LPR5-0800-1000FP
Bivar Inc
Buy Now
|
Compare Parts:
LPR5-0800-1000FP
Bivar Inc
|
Samacsys Manufacturer | Bivar |