Part Details for LPR5-0800-0700D-R480 by Bivar Inc
Overview of LPR5-0800-0700D-R480 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPR502SGLF | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR502SGLFT | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR501SGLF | Renesas Electronics Corporation | CK505 Compliant Clock with Fully Integrated Voltage Regulator |
Price & Stock for LPR5-0800-0700D-R480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPR5-0800-0700D-R480-ND
|
DigiKey | RED/630NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$3.3059 / $5.7100 | Buy Now |
DISTI #
749-LPR508070DR480
|
Mouser Electronics | LED Light Pipes Red 630nm RoHS: Compliant | 0 |
|
$2.5700 / $5.9800 | Order Now |
Part Details for LPR5-0800-0700D-R480
LPR5-0800-0700D-R480 CAD Models
LPR5-0800-0700D-R480 Part Data Attributes
|
LPR5-0800-0700D-R480
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LPR5-0800-0700D-R480
Bivar Inc
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-07-16 | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | OPTICAL PIPE |