Part Details for LPR4-0800-1000DP by Bivar Inc
Overview of LPR4-0800-1000DP by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LPR4-0800-1000DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2340-ND
|
DigiKey | LIGHT PIPE RIGID RA 3.91MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
59 In Stock |
|
$0.8150 / $2.4200 | Buy Now |
DISTI #
749-LPR4-0800-1000DP
|
Mouser Electronics | LED Light Pipes RA 4mm DOME LENS RoHS: Compliant | 920 |
|
$0.6190 / $1.6700 | Buy Now |
DISTI #
V99:2348_21687625
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 | Americas - 2 |
|
$0.0368 / $0.0990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.8700 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
LPR4-0800-1000DP
|
TME | Fiber for LED, round, Ø: 3.9mm, Front: convex Min Qty: 100 | 0 |
|
$1.0200 / $1.4500 | RFQ |