Part Details for LPR3-1000-1500DP by Bivar Inc
Overview of LPR3-1000-1500DP by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for LPR3-1000-1500DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2318-ND
|
DigiKey | LIGHT PIPE RIGID RA 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$0.7777 / $2.3300 | Buy Now |
DISTI #
749-LPR3-1000-1500DP
|
Mouser Electronics | LED Light Pipes RA 3mm DOME LENS RoHS: Compliant | 161 |
|
$0.6190 / $1.9300 | Buy Now |
DISTI #
V99:2348_21687605
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1810 | Americas - 27 |
|
$0.0188 / $0.0990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.8700 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
LPR3-1000-1500DP
|
TME | Fiber for LED, round, Ø: 2.92mm, Front: convex Min Qty: 100 | 0 |
|
$1.0200 / $1.4500 | RFQ |