LPR3-1000-1000D-OY
Bivar Inc
Description: Optical Pipe,

Overview of LPR3-1000-1000D-OY by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for LPR3-1000-1000D-OY by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 492-LPR3-1000-1000D-OY-ND
DigiKey ORANGE 590NM/YELLOW 572NM Min Qty: 100 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 100 $3.4709
$3.4709 Buy Now
DISTI # 749-LPR31010DOY
Mouser Electronics LED Light Pipes Orange/Yellow 590/572nm RoHS: Compliant 0
  • 1 $5.4500
  • 10 $3.8600
  • 50 $3.4900
  • 100 $3.2500
  • 200 $3.1300
  • 500 $2.9700
  • 1,000 $2.8500
  • 2,500 $2.7900
$2.7900 / $5.4500 Order Now

CAD Models for LPR3-1000-1000D-OY by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPR3-1000-1000D-OY by Bivar Inc

LPR3-1000-1000D-OY
Bivar Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Date Of Intro
2019-07-16
Color
ORANGE/YELLOW
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.5 V
Luminous Intensity-Nom
190.0/60.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Optoelectronic Device Type
DUAL COLOR LED
Packing Method
BAG
Peak Wavelength
590/572 nm
Shape
ROUND
Size
3 mm
Surface Mount
YES
T-code
T-1
Want to compare parts?
  1. LPR3-1000-1000D-OY
    Bivar Inc
    Optical Pipe,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPR3-1000-1000D-OY by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPR3-1000-1000D-OY by Bivar Inc

  • Please alert me when LPR3-1000-1000D-OY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPR3-1000-1000D-OY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPR3-1000-1000D-OY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPR3-1000-1000D-OY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPR3-1000-1000D-OY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPR3-1000-1000D-OY by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: