Part Details for LPR3-0800-2000F-G850 by Bivar Inc
Overview of LPR3-0800-2000F-G850 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPR363DGLFT | Renesas Electronics Corporation | Low Power Programmable Timing Control Hub™ for P4™ Processor | |
9LPR363EGLF | Renesas Electronics Corporation | Low Power Programmable Timing Control Hub™ for P4™ Processor | |
9LPR363EGLFT | Renesas Electronics Corporation | Low Power Programmable Timing Control Hub™ for P4™ Processor |
Price & Stock for LPR3-0800-2000F-G850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPR3-0800-2000F-G850-ND
|
DigiKey | GREEN/520NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
98 In Stock |
|
$3.7440 / $5.3800 | Buy Now |
DISTI #
749-LPR308020FG850
|
Mouser Electronics | LED Light Pipes Green 520nm RoHS: Compliant | 0 |
|
$3.0800 / $5.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.6500 | Buy Now |
Part Details for LPR3-0800-2000F-G850
LPR3-0800-2000F-G850 CAD Models
LPR3-0800-2000F-G850 Part Data Attributes
|
LPR3-0800-2000F-G850
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LPR3-0800-2000F-G850
Bivar Inc
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-07-16 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.7 V | |
Luminous Intensity-Nom | 850.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BAG | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 1.8 mm |