Part Details for LPR-02B-18R (ALTERNATE: LPR-02B-18R) by OptiFuse
Overview of LPR-02B-18R (ALTERNATE: LPR-02B-18R) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR-02B-18R (ALTERNATE: LPR-02B-18R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255612
|
RS | In-Line Fuse Holder for Regular Blade Fuse, 18 AWG, 10A | OptiFuse LPR-02B-18R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 |
|
$3.2500 / $3.5800 | Buy Now |