Part Details for LPR-02B-127Y by OptiFuse
Overview of LPR-02B-127Y by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE78L112600311 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO | |
UE78L112600321 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO | |
TPS659127YFFR | Texas Instruments | Power Management IC (PMIC) with 4DC/DCs, 10 LDOs, 3 LED Outputs & 32kHz RC Oscillator 81-DSBGA -40 to 85 |
Price & Stock for LPR-02B-127Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPR-02B-127Y-ND
|
DigiKey | HOLDER BLADE 58V 30A INLINE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$4.1690 / $9.1700 | Buy Now |