LPQ353-CF
Description: AC-DC Power Factor Correction Module, 4 Output, 350W, Hybrid

Overview of LPQ353-CF by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for LPQ353-CF by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPQ353-CF by Vertiv Inc

LPQ353-CF
Vertiv Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMERSON NETWORK POWER
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL 12V AND 3.3-2.4V OUTPUT AVAILABLE; IT CAN ALSO OPERATE WITH 120-300VDC INPUT
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
JESD-30 Code
R-XDMA-X6
Number of Functions
1
Number of Outputs
4
Number of Terminals
6
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Total Power Output-Max
350 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LPQ353-CF
    Vertiv Inc
    AC-DC Power Factor Correction Module, 4 Output, 350W, Hybrid
    VS

Related Parts for LPQ353-CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPQ353-CF by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPQ353-CF by Vertiv Inc

  • Please alert me when LPQ353-CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPQ353-CF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPQ353-CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPQ353-CF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPQ353-CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPQ353-CF by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: