Part Details for LPQ154 by Advanced Energy Industries Inc
Overview of LPQ154 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPQ154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPQ154
|
Avnet Abacus | AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 22A/8A/2.5A/4.5A 150W 22-Pin (Alt: LPQ154) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Abacus - 0 |
|
Buy Now |