LPPB102NFSP-RC
Sullins Connector Solutions
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,

Overview of LPPB102NFSP-RC by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LPPB102NFSP-RC by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S9007E-10-ND
DigiKey CONN HDR 20POS 0.05 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube 979
In Stock
  • 1 $2.9200
  • 46 $1.8789
  • 138 $1.6656
  • 506 $1.4521
  • 1,012 $1.3533
  • 5,014 $1.3364
$1.3364 / $2.9200 Buy Now
Future Electronics 20 Position Total Dual Row 1.27 mm Pitch Surface Mount Guide Post Female Header RoHS: Compliant pbFree: Yes Min Qty: 1034 Package Multiple: 47 Lead time: 8 Weeks Container: Tube 0
Tube
  • 47 $1.7000
  • 141 $1.6500
  • 235 $1.6300
  • 705 $1.5900
  • 1,175 $1.5500
$1.5500 / $1.7000 Buy Now

CAD Models for LPPB102NFSP-RC by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPPB102NFSP-RC by Sullins Connector Solutions

LPPB102NFSP-RC
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Sullins
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold Flash (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. LPPB102NFSP-RC
    Sullins Connector Solutions
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
    VS

Related Parts for LPPB102NFSP-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPPB102NFSP-RC by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPPB102NFSP-RC by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of LPPB102NFSP-RC would you like to use for your alert(s)?
  • Please alert me when LPPB102NFSP-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPPB102NFSP-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPPB102NFSP-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPPB102NFSP-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPPB102NFSP-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPPB102NFSP-RC by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: