Part Details for LPPB052NFSS-RC by Sullins Connector Solutions
Overview of LPPB052NFSS-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPPB052NFSS-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9006E-05-ND
|
DigiKey | CONN HDR 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
5344 In Stock |
|
$0.7046 / $1.3300 | Buy Now |
|
Future Electronics | 10 Position Total Dual Row 1.27 mm Pitch SMT No Guide Post Female Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8150 / $1.0200 | Buy Now |
Part Details for LPPB052NFSS-RC
LPPB052NFSS-RC CAD Models
LPPB052NFSS-RC Part Data Attributes
|
LPPB052NFSS-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
LPPB052NFSS-RC
Sullins Connector Solutions
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.12 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.265 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for LPPB052NFSS-RC
This table gives cross-reference parts and alternative options found for LPPB052NFSS-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPPB052NFSS-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS2-10-U-SMT-T/R | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | LPPB052NFSS-RC vs MRS2-10-U-SMT-T/R |
FCN-797B010-L/B | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking Mech, Plug | FUJITSU Limited | LPPB052NFSS-RC vs FCN-797B010-L/B |
EFS05-10-C-A-1-A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | LPPB052NFSS-RC vs EFS05-10-C-A-1-A |
HRS2C10GSMT30 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | LPPB052NFSS-RC vs HRS2C10GSMT30 |
CRS-02-HPA-10-A-TN-SM-BL | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | LPPB052NFSS-RC vs CRS-02-HPA-10-A-TN-SM-BL |
92844-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | LPPB052NFSS-RC vs 92844-110 |
IL-W-10S-SD | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Solder Terminal, Gray Insulator, Plug | Japan Aviation Electronics Industry Limited | LPPB052NFSS-RC vs IL-W-10S-SD |
MCQ002-P0502GF-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Plug | MMT Corp | LPPB052NFSS-RC vs MCQ002-P0502GF-P |
HRS-2H-10-SG-SMT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | LPPB052NFSS-RC vs HRS-2H-10-SG-SMT |
13515FL228010 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | LPPB052NFSS-RC vs 13515FL228010 |