Part Details for LPP-150-3.3 by Mean Well
Overview of LPP-150-3.3 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LPP-150-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3264-ND
|
DigiKey | AC/DC CONVERTER 3.3V 99W Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$33.7140 / $37.9900 | Buy Now |
DISTI #
LPP-150-3.3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-150-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
709-LPP150-3.3
|
Mouser Electronics | Switching Power Supplies 99W 3.3V 30A With PF RoHS: Compliant | 5 |
|
$32.5600 / $37.4700 | Buy Now |
DISTI #
75114681
|
RS | Power Supply, AC-DC, Switching, PFC, Single Output, 3.3V, 99W, LPP-150 Series | MEAN WELL LPP-150-3.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6500 / $38.7500 | RFQ |
|
Future Electronics | 150W 3.3V Single Output with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$35.0000 / $36.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@30A - 99W RoHS: Compliant |
139 In Stock |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
000000000003771118
|
Sager | Switching Power Supplies 99W 3.3V 30A With PF Min Qty: 1 | 5 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
C1S521900007925
|
Chip1Stop | AC/DC Power Supply Single-OUT 3.3V 30A 99W 15-Pin RoHS: Compliant pbFree: No Container: Bulk | 10 |
|
$29.2000 / $30.6000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@30A - 99W RoHS: Compliant |
139 In Stock |
|
$30.9000 / $35.0000 | Buy Now |
Part Details for LPP-150-3.3
LPP-150-3.3 CAD Models
LPP-150-3.3 Part Data Attributes
|
LPP-150-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPP-150-3.3
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 99W, Hybrid, PACKAGE-18/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH INPUT FROM 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X16 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 3.14 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |