Part Details for LPP-150-15 by Mean Well
Overview of LPP-150-15 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LPP-150-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3261-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
151 In Stock |
|
$38.0696 / $41.7500 | Buy Now |
DISTI #
LPP-150-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
709-LPP150-15
|
Mouser Electronics | Switching Power Supplies 150W 15V 10A With PFC Function RoHS: Compliant | 27 |
|
$40.3300 / $44.2300 | Buy Now |
DISTI #
75114679
|
RS | Power Supply, AC-DC, Switching, PFC, Single Output, 15V, 150W, LPP-150 Series | MEAN WELL LPP-150-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9000 / $35.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@10A - 150W RoHS: Compliant |
6 In Stock |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
55236115
|
Verical | AC/DC Power Supply Single-OUT 15V 10A 150W 15-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2050 | Americas - 5 |
|
$40.3636 / $43.9147 | Buy Now |
DISTI #
77361150
|
Verical | AC/DC Power Supply Single-OUT 15V 10A 150W 15-Pin Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$41.5000 / $42.1014 | Buy Now |
DISTI #
LPP-150-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
LPP-150-15
|
TME | Power supply: switched-mode, open, 150W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 4 |
|
$30.9000 / $35.0000 | Buy Now |
Part Details for LPP-150-15
LPP-150-15 CAD Models
LPP-150-15 Part Data Attributes:
|
LPP-150-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPP-150-15
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, PACKAGE-18/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH INPUT FROM 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X16 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |